Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €925.390 |
5+ | €897.770 |
Price for:Each
Minimum: 1
Multiple: 1
€925.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part NoARM EVAC 105
Order Code1660849
Technical Datasheet
Air Volume233m³/h
Supply Voltage VAC230V
Power Rating-
Plug TypeEU, UK
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ARM EVAC 105 is a Compact Fume Extraction System with a powerful brushless motor. It is portable, compact and can be easily placed on or under a workbench. The unit features a heavy-duty, maintenance-free brushless motor along with a filtration process which includes a pre-filter for course particle removal and a high-efficiency particulate arrestor (HEPA)/gas filter cartridge.
- Low noise level
Applications
Maintenance & Repair
Technical Specifications
Air Volume
233m³/h
Power Rating
-
Product Range
-
Supply Voltage VAC
230V
Plug Type
EU, UK
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.7