Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2,182.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,182.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part NoPH100E
Order Code2728768
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max200°C
Output Power1.6kW
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PH100E from Pace is a low profile IR preheater for the most thermally challenging PCBs. The PACE PH100E is a high powered (1600W), non-contact infrared heating system with an ergonomic, low-profile design which permits operators to safely pre-heat PCBs for fast, efficient soldering, rework or repair, even on the highest mass, heat-sinking, lead-free PCBs.
- Sleek, incredibly low working height improves operator comfort and reduces fatigue
- Intuitive 3.5" resistive touch screen display
- Large 300mm x 300mm (11.8" x 11.8") heating area
- Efficiently transmits heat without emitting irritating visible light as other IR systems do
- Glass ceramic surface re-emits heat in uniform manner, providing fast and even preheating
- Closed loop temperature controlled by either internal sensor or one of two external thermocouples
- Front and back heating zone temperatures can be independently controlled or turned off completely
- Magnetic PCB holder is easily adjusted to a variety of height/ size combinations
- Power requirement 230VAC at 50Hz to 60Hz
- Dimensions: 355mm (14") D x 430mm (17") W x 60mm (2.4") H without board holders
Technical Specifications
Supply Voltage VAC
230V
Output Power
1.6kW
Plug Type
-
Heat Temperature Max
200°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.80388