Print Page
Product Overview
The APF1-PS-GD is a Socket with green 3mm LED-indication for APF series slim power relays. It is equipped with a hold-down clip and an integrated casting mechanism.
- Suitable for PCB-mounting
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
7Pins
Voltage Rating
24VDC
SVHC
No SVHC (23-Jan-2024)
Socket Terminals
-
Current Rating
4.2mA
Product Range
APF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005