Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL4GG100M
Order Code1717436
Product RangeELL-4GG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL4GG100M
Order Code1717436
Product RangeELL-4GG Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)770mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Power Inductor Case3.8mm x 3.8mm x 1.4mm
Product RangeELL-4GG Series
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.4mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
3.8mm x 3.8mm x 1.4mm
DC Resistance Max
0.25ohm
Product Length
3.8mm
Product Height
1.4mm
RMS Current (Irms)
770mA
Saturation Current (Isat)
900mA
Product Range
ELL-4GG Series
Inductance Tolerance
± 20%
Product Width
3.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability