Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENW89857A1KF
Order Code3771704
Product RangePAN1781 Series
Technical Datasheet
Packaging Options
247 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.680 |
| 5+ | €10.010 |
| 10+ | €9.340 |
| 50+ | €8.860 |
| 100+ | €8.220 |
| 250+ | €7.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89857A1KF
Order Code3771704
Product RangePAN1781 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Supply Voltage Min1.7V
Bluetooth Class-
Supply Voltage Max5.5V
Signal Range Max-
Data Rate2Mbps
Receive Sensitivity-103dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePAN1781 Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Bluetooth Class
-
Signal Range Max
-
Receive Sensitivity
-103dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.7V
Supply Voltage Max
5.5V
Data Rate
2Mbps
Operating Temperature Min
-40°C
Product Range
PAN1781 Series
Alternatives for ENW89857A1KF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174
Product traceability