Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €1.690 |
50+ | €1.540 |
100+ | €1.240 |
200+ | €1.150 |
400+ | €1.060 |
Product Information
Product Overview
SVPK series surface mount type OS-CON™ conductive polymer aluminium solid capacitor is ideal for environments requiring high temperatures. Part can handle 125°C maximum temperature, making it an ideal choice for heavy industrial and stressful environments. The SVPK series ensures optimal quality even under the strictest requirements. It is also ideal for passing and/or withstanding large slugs of current. This OS-CON capacitor utilizes aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. OS-CON part is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- High voltage, highly stable temperature characteristics
- Long lifetime at high temperatures
- Can be used widely in industrial applications
Technical Specifications
680µF
Radial Can - SMD
1000 hours @ 125°C
Surface Mount
1.7A
-
12.6mm
125°C
No SVHC (21-Jan-2025)
20V
0.012ohm
± 20%
Solder
10mm
-
-55°C
OS-CON SVPK Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate