Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No6SEPC560MW
Order Code2354642
Product RangeOS-CON SEPC Series
Technical Datasheet
104 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.646 |
10+ | €0.498 |
50+ | €0.430 |
100+ | €0.418 |
200+ | €0.406 |
500+ | €0.395 |
Price for:Each
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6SEPC560MW
Order Code2354642
Product RangeOS-CON SEPC Series
Technical Datasheet
Capacitance560µF
Voltage(DC)6.3V
Capacitor Case / Package-
ESR7000µohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current5.6A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEPC Series
Product Overview
6SEPC560MW is an OS-CON™ SEPC series radial lead type conductive polymer aluminium solid capacitor. Typical applications include audio/visual equipment, home appliances, computers and other office equipment, optical equipment and measurement equipment.
- Low ESR, large capacitance
- 6.3V rated voltage, 560µF capacitance, 20% capacitance tolerance
- 5000h at 105°C endurance
- Category temperature range from –55 to +105°C
- 5600mArms rated ripple current, 7mohm ESR, 705µA maximum leakage current
- 6.3mm diameter, 9mm body length
Technical Specifications
Capacitance
560µF
Capacitor Case / Package
-
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
5.6A
Product Length
-
Product Height
9mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
6.3V
ESR
7000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEPC Series
Legislation and Environmental
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate