Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No80SXV56M
Order Code3267561
Product RangeOS-CON SXV Series
Technical Datasheet
735 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.090 |
10+ | €2.370 |
50+ | €2.160 |
100+ | €1.880 |
200+ | €1.770 |
400+ | €1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No80SXV56M
Order Code3267561
Product RangeOS-CON SXV Series
Technical Datasheet
Capacitance56µF
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.028ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current980mA
Product Diameter10mm
Product Length-
Product Width-
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXV Series
Technical Specifications
Capacitance
56µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
980mA
Product Length
-
Product Height
12.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
80V
ESR
0.028ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002626
Product traceability