Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €208.960 |
Price for:Each
Minimum: 1
Multiple: 1
€208.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAKW4804B
Order Code3954126
Technical Datasheet
CT ConstructionSplit Core
Current Ratio2000:1
Accuracy Class-
Power Rating-
Window Diameter-
Frequency Range-
Transformer MountingDIN Rail
Transformer TerminalsConnector
Transformer ApplicationsMetering
Primary Current400A
Secondary Current Nom0.2A
Product Range-
SVHCTo Be Advised
Technical Specifications
CT Construction
Split Core
Accuracy Class
-
Window Diameter
-
Transformer Mounting
DIN Rail
Transformer Applications
Metering
Secondary Current Nom
0.2A
SVHC
To Be Advised
Current Ratio
2000:1
Power Rating
-
Frequency Range
-
Transformer Terminals
Connector
Primary Current
400A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001