Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoALDP124W
Order Code3288477
Product RangeLD-P Series
Technical Datasheet
475 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €1.930 |
25+ | €1.840 |
50+ | €1.780 |
100+ | €1.720 |
Price for:Each
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALDP124W
Order Code3288477
Product RangeLD-P Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current5A
Product RangeLD-P Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance2.88kohm
SVHCTo Be Advised
Product Overview
ALDP124W is a LD-P series slim power relay. It is compliant with IEC/EN60335-1/ EN60079-15 (VDE approved). Typical application includes boilers, hot water units, air conditioner, fan heaters, refrigerator, microwave ovens. The LD-P series relays with Class F coil insulation are rated for use in higher ambient temperature environments, which is ideal for industrial and HVAC applications. The option for tube packaging allows for easy use with automatic insertion during the assembly process.
- 1 Form A contact arrangement, Class E insulation, 24VDC rated coil voltage
- Operate voltage is 75%V of rated coil voltage (initial, 20°C)
- 8.3mA rated operating current (±10%, at 20°C)
- 2,880 ohm coil resistance (±10%, at 20°C)
- 200mW rated operating power
- 180%V of rated coil voltage max allowable voltage (20°C)
- 1,000Mohm min insulation resistance (initial, at 500VDC)
- AgNi type contact material
- Ambient temperature range from -40 to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
LD-P Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate