Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAMG8834
Order Code2576420
Product RangeGrid-EYE AMG88 Series
Technical Datasheet
53 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €46.670 | 
| 5+ | €40.830 | 
| 10+ | €33.830 | 
| 25+ | €30.330 | 
| 50+ | €28.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€46.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMG8834
Order Code2576420
Product RangeGrid-EYE AMG88 Series
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 3°C
Accuracy± 3°C
Sensing Temperature Min-20°C
Measured Temperature Min-20°C
Sensing Temperature Max100°C
Measured Temperature Max100°C
Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels-
Resolution-
Output InterfaceI2C
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeGrid-EYE AMG88 Series
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AMG8834 is a Grid-Eye infrared array sensor in 14 pin SMD module. This high precision infrared array sensor based on advanced MEMS technology. It detects the heat (infrared rays) of the human body and other objects. Typical applications include high function home appliances such as microwaves and air-conditioners, energy saving at office such as air-conditioning/lighting control, digital signage and automatic doors/elevators.
- Temperature detection of two-dimensional area is 8 x 8 (64 pixels)
- Operating voltage is 3.3VDC
- High performance type low gain amplification
- Temperature accuracy is ±3.0°C or ±5.4°F (typical )
- Human detection distance is 7m or less (reference value) 22.966ft
- Noise equivalent temperature difference is 0.05°C or 32.900°F at 1Hz
- Viewing angle is 60° and optical axis gap is within ±5.6°(typical)
- Current consumption is 4.5mA (normal mode), 0.2mA (sleep mode), 0.8mA (stand-by mode)
- I2C interface and frame rate is typically 10frames/sec or 1frame/sec
- Time to enable communication after setup is 50ms & time to stabilize output after setup is 15ms
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 3°C
Sensing Temperature Min
-20°C
Sensing Temperature Max
100°C
Sensor Case Style
SMD
No. of Pins
14Pins
Supply Voltage Max
3.6V
Resolution
-
Operating Temperature Min
-20°C
Product Range
Grid-EYE AMG88 Series
MSL
MSL 3 - 168 hours
IC Output Type
Digital
Accuracy
± 3°C
Measured Temperature Min
-20°C
Measured Temperature Max
100°C
Sensor Case / Package
SMD
Supply Voltage Min
3V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
80°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004