Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY210EHA
Order Code3105350
Product RangePhotoMOS AQY21
Technical Datasheet
5.773 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.930 |
10+ | €1.720 |
25+ | €1.650 |
50+ | €1.590 |
100+ | €1.530 |
Price for:Each
Minimum: 1
Multiple: 1
€1.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY210EHA
Order Code3105350
Product RangePhotoMOS AQY21
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max350V
Load Current130mA
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Forward Current If1.2mA
Relay TerminalsGull Wing
On State Resistance Max25ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQY21
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQY210EHA is a 1-pole GU-E PhotoMOS Relay with I/O isolation voltage of reinforced 5000VAC. 1-channel (form-A) 4-pin type. Surface mount terminal. Reinforced insulation 5000V type, more than 0.4mm internal insulation distance between inputs and outputs. Con-forms to EN41003, EN60950 (reinforced insulation). Controls low-level analogue signals PhotoMOS relays feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion.
- General use and economy type
- High sensitive and low-on resistance
- Low-level off state leakage current
Applications
Industrial, Communications & Networking, Sensing & Instrumentation, Security
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
130mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NO
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-4
Forward Current If
1.2mA
On State Resistance Max
25ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY21
Technical Docs (3)
Alternatives for AQY210EHA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000468