Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY221R2S
Order Code1653770
Product RangePhotoMOS AQY221
Technical Datasheet
931 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.720 |
5+ | €4.470 |
10+ | €4.210 |
20+ | €4.050 |
50+ | €3.880 |
Price for:Each
Minimum: 1
Multiple: 1
€4.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221R2S
Order Code1653770
Product RangePhotoMOS AQY221
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current250mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If500µA
On State Resistance Max1.25ohm
Isolation Voltage500V
I/O Capacitance Typ1.5pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY221
SVHCNo SVHC (23-Jan-2024)
Product Overview
AQY221R2S is a PhotoMOS® RF SOP 1 Form A C×R10 MOSFET relay. Both low on-resistance (Low Ron type) and low capacitance (Low Cout type) available at excellent characteristics of C×R10. Suitable for measuring and testing equipment (IC tester, liquid crystal driver tester, semiconductor performance tester, bare board tester, in-circuit tester, function tester, etc), telecommunication and broadcasting equipment, medical equipment (ultrasonic wave diagnostic machine) and multi-point recorder (data logger, warping and thermocouple, etc) applications.
- Small profile of miniature SOP4 -pin
- High speed switching (turn on time: 0.1ms and turn off time is 0.06ms typ)
- Low-level off state leakage current of maximum 10nA of typ 0.03nA
- Load voltage is 40V
- Load current is 250mA
- Isolation voltage is 500Vrms
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Current
250mA
Relay Mounting
Surface Mount
Forward Current If
500µA
Isolation Voltage
500V
Off State Leakage Current Max
10nA
SVHC
No SVHC (23-Jan-2024)
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
On State Resistance Max
1.25ohm
I/O Capacitance Typ
1.5pF
Product Range
PhotoMOS AQY221
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272