Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY222R2V
Order Code3270204
Product RangePhotoMOS AQY22
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.700 |
5+ | €4.480 |
10+ | €4.210 |
20+ | €4.080 |
50+ | €3.910 |
Price for:Each
Minimum: 1
Multiple: 1
€4.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY222R2V
Order Code3270204
Product RangePhotoMOS AQY22
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.25ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max0
Product RangePhotoMOS AQY22
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SSOP-4
Relay Terminals
Solder
Isolation Voltage
1.5kV
Off State Leakage Current Max
0
SVHC
No SVHC (16-Jul-2019)
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.25ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY22
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000487