Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoARD70224
Order Code3881218
Product RangeARD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €366.860 |
Price for:Each
Minimum: 1
Multiple: 1
€366.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARD70224
Order Code3881218
Product RangeARD Series
Technical Datasheet
Switch TypeSPDT
Frequency6GHz
Insertion Loss0.3dB
Isolation70dB
Product RangeARD Series
SVHCTo Be Advised
Product Overview
- High reliability RD coaxial switch
- 6GHz frequency
- SPDT switch
- Fail-safe (without indicator)
- 24VDC operating voltage
- Solder terminal
- No HF test data attached
Technical Specifications
Switch Type
SPDT
Insertion Loss
0.3dB
Product Range
ARD Series
Frequency
6GHz
Isolation
70dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability