Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAYF533035
Order Code2916681
Product RangeY5B
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeY5B
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Product Overview
AYF533035 is a Y5B series FPC connector (0.5mm pitch) back lock for FPC/FFC. Constructed to make positional displacement difficult by surrounding the four sides on the FPC inlet side with wall moulding. The FPC holding contacts located on both ends of the connector facilitate positioning of FPC and further enhance the FPC holding force. A wide range of digital equipment, including mobile phones, smartphones, PCs, digital still camera, and digital video camera. Ideal for touch panels and LCD backlights, which require connectors with a small number of pins.
- 30 number of pins, top and bottom double contacts function
- Au plating/Au plating (Ni barrier) surface treatment, 1mm height
- Low profile (height: 1mm), space saving back lock type with improved lever operability
- Mechanical design freedom achieved by top and bottom double contacts
- Wiring patterns can be placed underneath the connector
- Man-hours for assembly can be reduced by delivering the connectors with their levers opened
- Supports V-by-One® HS
- Structure to lock notches on both ends of the FPC with holding contacts
- Gold plated contacts plating, copper alloy contact material
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
30Contacts
Product Range
Y5B
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016