Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | €5.610 |
100+ | €4.970 |
250+ | €4.750 |
500+ | €4.440 |
Price for:Each
Minimum: 50
Multiple: 50
€280.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCB1-R-M-24V
Order Code3618315
Product RangeCB Series
Technical Datasheet
Coil Voltage24VDC
Contact Current20A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeCB Series
Contact Voltage DC Nom28V
Coil Resistance320ohm
Contact MaterialSilver Alloy
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
28V
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Panel Mount
Product Range
CB Series
Coil Resistance
320ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035299
Product traceability