Print Page
1.880 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.450 |
5+ | €5.640 |
10+ | €4.680 |
20+ | €4.190 |
50+ | €3.870 |
Price for:Each
Minimum: 1
Multiple: 1
€6.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCB1AH-12V
Order Code2503603
Product RangeCB
Also Known AsCB1aH-12V
Technical Datasheet
Coil Voltage12VDC
Contact Current70A
Contact ConfigurationSPST-NO
Relay MountingSocket
Relay TerminalsQuick Connect
Product RangeCB
Contact Voltage DC Nom14V
Coil Resistance80ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (23-Jan-2024)
Product Overview
CB1AH-12V is a plug-in type sealed Mini-ISO automotive CB relay. This relay has a Mini-ISO (International Organization for Standardization) terminal arrangement. Typical application includes cell motors, air compressor, ABS, EPS, etc.(automobiles), construction equipment, agricultural equipment, conveyor, etc.
- Compact and high capacity
- Features heat-resistant type
- 1 Form A contact arrangement, high contact capacity contact rating
- 12VDC rated coil voltage
- Maximum 15mohm (typical 2mohm) (by voltage drop 1A 6VDC) contact resistance (initial)
- 40A, 14VDC rated switching capacity (resistive)
- Ag alloy contact material
- 70A contact current, socket relay mounting, quick connect relay terminals
- 80 ohm coil resistance
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
70A
Relay Mounting
Socket
Product Range
CB
Coil Resistance
80ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for CB1AH-12V
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033