Print Page
Image is for illustrative purposes only. Please refer to product description.
574 In Stock
4.800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €2.500 |
5+ | €2.360 |
10+ | €2.160 |
20+ | €2.020 |
50+ | €1.910 |
Price for:Each
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-123PE/BN
Order Code4544952
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR123A
Battery TechnologyLithium Manganese Dioxide
External Diameter17mm
Battery Capacity1.4Ah
Battery TerminalsRaised Positive and Flat Negative
External Height34.2mm
Pack Quantity1
Weight17g
Battery IEC CodeCR17345
Battery NEDA Code5018LC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.4Ah
External Height
34.2mm
Weight
17g
Battery NEDA Code
5018LC
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
CR123A
External Diameter
17mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery IEC Code
CR17345
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
UN Hazard Code:3090