Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoCX-491-P
Order Code3995737
Product RangeCX-400 Series
Also Known AsCX491P
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.640 |
Price for:Each
Minimum: 1
Multiple: 1
€66.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCX-491-P
Order Code3995737
Product RangeCX-400 Series
Also Known AsCX491P
Technical Datasheet
Sensing Range Max3m
Sensing MethodRetroreflective
Sensor Output TypePNP Open Collector
Product RangeCX-400 Series
Supply Voltage DC Min12V
Connection MethodM8 Connector
Supply Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
3m
Sensor Output Type
PNP Open Collector
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensing Method
Retroreflective
Product Range
CX-400 Series
Connection Method
M8 Connector
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07