Print Page
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.120 |
5+ | €13.230 |
10+ | €10.960 |
20+ | €9.830 |
50+ | €9.630 |
Price for:Each
Minimum: 1
Multiple: 1
€15.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDE1A1B-L-3V
Order Code2095597
Product RangeDE
Also Known AsDE1a1b-L-3V
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage3VDC
Contact Current8A
Product RangeDE
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance90ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DE(ADE) series Power Relay with polarized high-insulation. It offers insulating distance between coil and contacts of 8mm minimum clearance and creepage distance.
- Extensive product line-up
- Low operating power
- Compact body saves space
- Surge voltage between contact and coil 12kV
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
90ohm
Coil Voltage
3VDC
Product Range
DE
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066