Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.485 |
50+ | €0.299 |
100+ | €0.275 |
250+ | €0.242 |
500+ | €0.217 |
Product Information
Product Overview
The FP series surface mount Aluminium Electrolytic Capacitor features high reliability, low impedance and high ripple current of the top-class in AL-E. It is used in notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, home information, appliances, air-conditioner, white goods, amusement, electric tools, lightning and OA equipment.
- 6.3 to 50VDC Rated voltage range
- 10 to 1800μF Nominal capacitance range
- 2000hrs at 105°C Endurance
- Low ESR
- High temperature, Lead-Free reflow
- Long life
- Vibration-proof product is available (8mm and larger Diameter)
- AEC-Q200 Qualified
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Motor Drive & Control, Lighting, Medical, Automotive
Technical Specifications
Radial Can - SMD
16V
2000 hours @ 105°C
FP Series
Solder
-
7.7mm
-55°C
AEC-Q200
No SVHC (21-Jan-2025)
100µF
0.16ohm
Polar
± 20%
6.3mm
-
600mA
105°C
-
Alternatives for EEEFPC101XAP
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate