Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEFSX0J151ER
Order Code1751929
Product RangeSP-Cap SX Series
Technical Datasheet
2.059 In Stock
7.000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.080 |
| 50+ | €0.874 |
| 250+ | €0.680 |
| 500+ | €0.633 |
| 1500+ | €0.592 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFSX0J151ER
Order Code1751929
Product RangeSP-Cap SX Series
Technical Datasheet
Capacitance150µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current6.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap SX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
EEFSX0J151ER is a SP-Cap™ SX series surface mount type conductive polymer aluminium electrolytic capacitor. SP-Cap™ utilize a conductive polymer as its electrolyte material in a layered aluminium design. SP-Cap™ capacitor is primarily used as input and output Capacitors for DC/DC converters due to ultra-low ESR values, high voltage options and the ability to withstand high reflow temperatures.
- Large capacitance, high ripple current and low ESR
- Surface mount type (rectangular style), excellent noise-absorbing characteristics
- 6.3V rated voltage, 150µF capacitance, 20% capacitance tolerance
- Category temperature range from –55 to +105°C
- 6.3A rated ripple current, 94.5µA leakage current
- 2000h endurance, 9mohm ESR
- Body length is 7.30mm, body width is 4.30mm and body height is 1.90mm
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
6.3A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap SX Series
Alternatives for EEFSX0J151ER
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability