Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEFTX0D331RE
Order Code4292817
Product RangeSP-Cap TX Series
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.530 |
50+ | €1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFTX0D331RE
Order Code4292817
Product RangeSP-Cap TX Series
Technical Datasheet
Capacitance330µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR0.009ohm
Lifetime @ Temperature5500 hours @ 135°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current6.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeSP-Cap TX Series
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
5500 hours @ 135°C
Capacitor Mounting
Surface Mount
Ripple Current
6.3A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
135°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
2V
ESR
0.009ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap TX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014