Need more?
Quantity | Price (ex VAT) |
---|---|
500+ | €0.658 |
Product Information
Product Overview
The ZC series Conductive Polymer Hybrid Aluminium Electrolytic Capacitor has features of both conductive polymer and electrolyte liquid, large ripple current (low equivalent series resistance ESR), low leakage current, high reliability contribute to downsizing and high reliability of the equipment. It is suitable for automotive equipment and base stations which need compact and high reliability components. It is also used in power line of the automotive and peripheral, 48V line of the base station, LED light and LCD-TV.
- 4000hrs at 125°C Endurance
- High temperature, long life
- High-withstand voltage (25VDC to 63VDC), low LC (0.01CV or 3μA)
- 10 to 330μF Nominal capacitance range
- Equivalent to conductive polymer type aluminium electrolytic capacitor
- Vibration-proof product is available (8mm and larger Diameter)
- AEC-Q200 Qualified
Applications
LED Lighting, Communications & Networking, Automotive, Industrial
Technical Specifications
56µF
63V
Radial Can - SMD
4000 hours @ 125°C
-
10.2mm
125°C
AEC-Q200
± 20%
Radial Can - SMD
0.03ohm
10mm
-
-55°C
ZC Series
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate