Print Page
3.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | €0.831 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€415.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZK1E471P
Order Code3299917
Product RangeZK Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZK Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEHZK1E471P is a ZK series conductive polymer hybrid SMD aluminium electrolytic capacitor. Panasonic hybrid capacitors, combining the advantages of electrolytic capacitors with those of solid polymer capacitors, have established themselves as reliant and across-the-board solutions in automotive and industrial applications alike. Hybrid technology offers low leakage current and long life in combination with low ESR in smaller case sizes.
- Capacitance is 470µF with ±20% tolerance
- 0.02ohm ESR
- 1000hours at 125°C endurance (extremely high endurance ratings)
- Operating temperature range from -55°C to 125°C
- Voltage(DC) is 25V
- 10mm product diameter
- AEC-Q200 compliant
- High-temperature lead-free reflow
- High capacitance, high ripple current compared with ZC series
- Characteristics dependencies in frequency and low temperature are as small as polymer type
Technical Specifications
Capacitance
470µF
Voltage(DC)
25V
ESR
0.02ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZK Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10.2mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for EEHZK1E471P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability