Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.810 |
5+ | €20.900 |
10+ | €20.180 |
50+ | €19.780 |
100+ | €19.370 |
250+ | €18.970 |
Product Information
Product Overview
EKMB1103111 is a WL series high-sensitive human detection PIR motion sensor. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery-driven products, including wireless-based and low-power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. Typical applications include lighting: lamp, automatic switch, street lighting, anti-crime devices: security camera, crime-prevention sensor, home appliances: air conditioner, air purifier, fan heater, commercial equipment's: vending machine, copy machine, audio and visual devices: TV, PC, display.
- Sensing circuits enclosed in a TO5 can
- Super low current consumption
- Excellent noise resistance
- Miniaturized lenses with small elements
- 1µA consumption current, white lens colour, long distance detection type
- Rated operating voltage is 4.0V DC maximum
- Output current (when detecting) is 100µA maximum
- Circuit stability time is 210s maximum
- Usage ambient temperature range from -20 to 60°C
Technical Specifications
17m
Standard
4VDC
102°
Long Distance
92Zones
EKMB Series
4,4'-isopropylidenediphenol (17-Jan-2023)
12m
2.3VDC
92°
102°
White
1.9µA
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate