Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1193111
Order Code2748805
Product RangeEKMB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.600 |
5+ | €13.300 |
10+ | €13.290 |
50+ | €13.280 |
100+ | €13.270 |
250+ | €13.260 |
Price for:Each
Minimum: 1
Multiple: 1
€14.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1193111
Order Code2748805
Product RangeEKMB Series
Technical Datasheet
Sensing Range Max2.2m
Supply Voltage Min2.3V
Supply Voltage Max4V
Beam Angle44°
Product RangeEKMB Series
SVHCTo Be Advised
Product Overview
EKMB1193111 is a standard and slight motion detection type PIR sensor. Typical applications include lighting controls, wall air conditioners, IP cameras.
- 3m typical ceiling installation height
- 44° x 44° field of view slight motion area
- 91° x 91° field of view standard motion area
- 36 detection zones slight motion area
- 48 detection zones standard motion area
- White lens colour
- 1µA standby current consumption
- Digital (open collector) output type
- Standard sensitivity
- Ambient temperature range from -20 to 60°C
Technical Specifications
Sensing Range Max
2.2m
Supply Voltage Max
4V
Product Range
EKMB Series
Supply Voltage Min
2.3V
Beam Angle
44°
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022