Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1304112K
Order Code2748800
Product RangeEKMB Series
Technical Datasheet
65 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.350 |
5+ | €12.170 |
10+ | €11.740 |
50+ | €10.620 |
Price for:Each
Minimum: 1
Multiple: 1
€13.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1304112K
Order Code2748800
Product RangeEKMB Series
Technical Datasheet
Detection Distance17m
Sensing Range Max12m
Supply Voltage Min2.3V
Detection SensitivityStandard
Detection Area (Vertical)40°
Supply Voltage Max4V
Beam Angle40°
Detection Area (Horizontal)105°
Lens TypeWall Installation
Lens ColourBlack
No. of Detection Zones68Zones
Current Consumption Typ6µA
Product RangeEKMB Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMB1304112K is a wall installation type PIR motion sensor. Typical applications include street lighting, IoT modules, and wall air conditioners.
- 56° x 112° field of view
- 68 detection zones
- Black lens colour
- 6µA standby current consumption
- Digital (open collector) output type
- Standard sensitivity
- Power supply voltage range from -0.3 to 4.5V DC
- Ambient temperature range from -20 to 60°C
Technical Specifications
Detection Distance
17m
Supply Voltage Min
2.3V
Detection Area (Vertical)
40°
Beam Angle
40°
Lens Type
Wall Installation
No. of Detection Zones
68Zones
Product Range
EKMB Series
SVHC
No SVHC (25-Jun-2025)
Sensing Range Max
12m
Detection Sensitivity
Standard
Supply Voltage Max
4V
Detection Area (Horizontal)
105°
Lens Colour
Black
Current Consumption Typ
6µA
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023