Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC1604112
Order Code2748803
Product RangeEKMC Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.880 |
5+ | €8.030 |
10+ | €7.720 |
50+ | €7.490 |
100+ | €7.250 |
250+ | €7.020 |
Price for:Each
Minimum: 1
Multiple: 1
€8.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC1604112
Order Code2748803
Product RangeEKMC Series
Technical Datasheet
Sensing Range Max12m
Detection Distance17m
Supply Voltage Min3V
Detection SensitivityStandard
Detection Area (Vertical)40°
Supply Voltage Max6V
Beam Angle40°
Detection Area (Horizontal)105°
Lens TypeWall Installation
Lens ColourBlack
No. of Detection Zones68Zones
Current Consumption Typ170µA
Product RangeEKMC Series
Qualification-
SVHCTo Be Advised
Product Overview
- Low current consumption for battery-driven applications
Applications
IoT (Internet of Things), Wireless
Technical Specifications
Sensing Range Max
12m
Supply Voltage Min
3V
Detection Area (Vertical)
40°
Beam Angle
40°
Lens Type
Wall Installation
No. of Detection Zones
68Zones
Product Range
EKMC Series
SVHC
To Be Advised
Detection Distance
17m
Detection Sensitivity
Standard
Supply Voltage Max
6V
Detection Area (Horizontal)
105°
Lens Colour
Black
Current Consumption Typ
170µA
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072