Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC2609111K.
Order Code3604533
Product RangeEKMC VZ Series
Technical Datasheet
48 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €14.180 |
10+ | €10.700 |
25+ | €10.690 |
50+ | €9.920 |
100+ | €9.160 |
250+ | €8.480 |
Price for:Each
Minimum: 1
Multiple: 1
€14.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC2609111K.
Order Code3604533
Product RangeEKMC VZ Series
Technical Datasheet
Detection Distance6m
Detection SensitivityAdjustable
Detection Area (Vertical)99°
Detection Area (Horizontal)99°
Lens TypeUltra Slight Motion
Lens ColourWhite
No. of Detection Zones192Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
Technical Specifications
Detection Distance
6m
Detection Area (Vertical)
99°
Lens Type
Ultra Slight Motion
No. of Detection Zones
192Zones
Product Range
EKMC VZ Series
Detection Sensitivity
Adjustable
Detection Area (Horizontal)
99°
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814