Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL4LG220MA
Order Code1717445RL
Product RangeELL-4LG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL4LG220MA
Order Code1717445RL
Product RangeELL-4LG Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)640mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Product RangeELL-4LG Series
Inductor Case / Package-
DC Resistance Max0.39ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ELL-4LG Series
DC Resistance Max
0.39ohm
Product Length
3.8mm
Product Height
1.8mm
RMS Current (Irms)
640mA
Saturation Current (Isat)
550mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability