Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6SH1R0M
Order Code1539556RL
Product RangeELL-6SH Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6SH1R0M
Order Code1539556RL
Product RangeELL-6SH Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-6SH Series
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ELL-6SH Series
Inductance Tolerance
± 20%
Product Width
6mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
-
DC Resistance Max
0.019ohm
Product Length
6mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00084
Product traceability