Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.700 |
5+ | €13.240 |
10+ | €12.780 |
50+ | €11.250 |
100+ | €9.850 |
250+ | €9.640 |
Price for:Each
Minimum: 1
Multiple: 1
€13.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89846A1KF
Order Code2449320
Product RangePAN1740
Also Known AsPAN1740
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min2.35V
Supply Voltage Max3.3V
Signal Range Max100m
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-93dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePAN1740
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PAN1740 is a short range BLE single mode module for implementing Bluetooth functionality into various electronic devices. The PAN1740 is Panasonic next generation “nanopower” Bluetooth Low Energy module with reduced form factor, lower power consumption, embedded BLE stack and profile. Power consumption of only 5mA in both Tx or Rx mode allows for the use of coin cell batteries and reduces battery requirements up to 50% when compared to current generation BLE devices.
- Bluetooth smart module
- Tx current at 0dBm is 5mA
- Small footprint of 9mm x 9.5mm x 1.8mm
- High sensitivity typically -93dBm @ BER 1%
- Output power up to 0dBm
- Embedded BLE stack and GATT profile
- Two internal crystal oscillators
- Integrated antenna
- Integrated shielding to resist EMI
Applications
Communications & Networking, Consumer Electronics, Medical, Sensing & Instrumentation, Wireless
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
3.3V
Data Rate
1Mbps
Receive Sensitivity
-93dBm
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
2.35V
Signal Range Max
100m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
PAN1740
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001637
Product traceability