Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €62.650 |
Product Information
Product Overview
PAN1740 is the next generation Bluetooth Low Energy Module from Panasonic with reduced form factor, significantly lower power consumption and embedded Software Stack. The Single-mode Bluetooth Smart System-on-Chip module is optimized for low power, small size and low system cost products. It reduces external component count, development effort and time to market. The Module is manufactured in a very small 9.0* 9.5* 1.8 mm3 SMD package with shielded case and chip antenna. The power consumption of only 4.9mA in Tx and Rx mode makes the use of coin cell batteries possible or reduces the needed battery capac - ity and cost of existing solution by at least 50%. It is qualified according to Bluetooth 4.1 standard. as well as FCC, IC and CE. The PAN1740 comes with a complete software development platform, which includes a qualified Bluetooth Smart single-mode stack on chip. Multiple Bluetooth Smart profiles for consumer wellness, sport, fitness, security and prox - imity applications are supplied as standard, while additional customer profiles can be developed and added as needed. PAN1740 ETU USB Evaluation Stick. The stick has a USB to UART converter and allows hardware access to the module pins. It is designed to be used with SPP-Toolbox. The development is based on the SDK from Dialog Semiconductors. For further information please register on development platform: https://support.dialog-semiconductor.com/user/register/
- ARM CORTEX M0 CPU
- Includes 16MHz and 32.768kHz crystal
- 42k SRAM and 32k OTP Memory for Profiles and Apps (delivered blank)
- Small 9.0 x 9.5 x 1.8 mm SMD package with antenna
- Power consumption 4.9mA Rx and Tx
- Temperature Range from -40°C to +85°C
- Link budget 93dBm (Rx Sensitivity -93, Tx 0 dBm)
- GPIO, UART, SPI, I²C, 3-axis QD, ADC
Applications
Test & Measurement, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Panasonic
Wireless Connectivity
2 x USB Stick
No SVHC (23-Jan-2024)
PAN1740
Bluetooth Low Energy
PAN1740
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate