Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €312.290 |
Product Information
Product Overview
ENW89849AYKF is a PAN1740 series BEACON experimenter kit. It enables designers to create custom applications and beacon specific parameters (UUID, Major/Minor ID). PAN1740 Bluetooth low energy beacon is based on one of the world’s most energy efficient RF Modules, the Panasonic PAN1740 Series. The ultra-low power consumption of less than 5mA in Tx mode enables the PAN1740 Beacon to run on a single Coin Cell Battery for years. This compact Beacon is just 26 x 24mm and includes an antenna, ARM CORTEX M0, 256kB flash and CR2032 coin cell battery holder.
- Based on BT Smart System-on-Chip PAN1740
- ARM CORTEX M0 with 256Kb memory
- 26 x 24mm with antenna
- FCC/IC/CE certified
Contents
Five PAN1740 Beacon ETUs (standard beacon with an 18 pin female connector compatible with the Beacon Kits adaptor cable. ), Dialog Pro motherboard, Beacon adapter board, Adaptor cable.
Technical Specifications
Panasonic
Wireless Connectivity
Experiment Board 5x PAN1740 Beacon with Connector, Dialog Pro Kit, Adapter Board, Flat Cable
No SVHC (25-Jun-2025)
PAN1740
Bluetooth Low Energy
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate