Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.700 |
Price for:Each
Minimum: 1
Multiple: 1
€41.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89854AVKF
Order Code4064780
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Silicon Core NumbernRF52840
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy
Kit ContentsEvaluation Board PAN1780AT with Arduino form factor
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ENW89854AVKF is a PAN1780AT evaluation board with Arduino form factor. The PAN1780‑AT is a Bluetooth 5.1 Low Energy (LE) module based on the Nordic nRF52840 single-chip controller with integrated BlueRadios nBlue™ Bluetooth AT.s LE Command Set.
- Surface mount type dimensions: 15.6mm x 8.7mm x 2mm
- Same footprint as PAN1780
- Nordic nRF52840 featuring ARM® Cortex®-M4F with 64MHz
- Bluetooth 5.1 LE including LE 2M and LE Coded PHY
- Embedded 1MB flash memory and 256KB internal RAM
- USB 2.0 full-speed device interface
- Built-in temperature sensor
- Voltage range from 1.7V to 5.5V
- Temperature range from -40°C to 85°C
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board PAN1780AT with Arduino form factor
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
nRF52840
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001