Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.110 |
Price for:Each
Minimum: 1
Multiple: 1
€46.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89858AXKF
Order Code4079145
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Silicon Core NumbernRF52833
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy
Kit ContentsEvaluation Board nRF52833
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ENW89858AXKF is a PAN1782 series evaluation board (Arduino Form Factor). Panasonic introduces the new PAN1782 series Bluetooth® 5.1 Low Energy Module based on the Nordic nRF52833 single-chip controller, allowing for much larger amounts of data broadcasted in connectionless scenarios. Bluetooth® 5.1 features a higher symbol rate of 2Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE Coded PHY at 500Kb/s or 125Kb/s. The new channel selection algorithm, CSA#2, improves performance in high-interference environments.
- PAN1782 module with improved APPROTECT
- Segger J-Link on-board debugger
- FTDI UART-USB converter
- 2 user buttons and 2 user LEDs
- Native USB interface
- NFC Interface
- Access to all GPIOs
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board nRF52833
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
nRF52833
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1