Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ12ZQFR47U
Order Code2797504
Product RangeERJ-12Z Series
Technical Datasheet
11.460 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.307 |
100+ | €0.240 |
500+ | €0.224 |
1000+ | €0.203 |
2500+ | €0.186 |
5000+ | €0.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ12ZQFR47U
Order Code2797504
Product RangeERJ-12Z Series
Technical Datasheet
Resistance0.47ohm
Product RangeERJ-12Z Series
Resistor Case / Package2010 [5025 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ERJ 12 series thick film chip resistor
- 2010 size, 0.5W power rating, 0.47ohm resistance value
- Resistance tolerance is ±1%, AEC-Q200 qualified
- Current sensing resistor with small size and lightweight
- Suitable for both reflow and flow soldering
- IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- 0.5W power rating (70°C)
- Operating temperature range from -55 to +155°C
Technical Specifications
Resistance
0.47ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-12Z Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ERJ12ZQFR47U
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027