Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ2GE0R00X
Order Code2059190
Product RangeERJ-2G Series
Technical Datasheet
252.288 In Stock
10.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0105 |
100+ | €0.0076 |
500+ | €0.0067 |
2500+ | €0.0048 |
5000+ | €0.0047 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2GE0R00X
Order Code2059190
Product RangeERJ-2G Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating100mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeERJ-2G Series
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Panasonic ERJ 2G series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 1ohm to 10Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Tolerance of ±5%
- Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
- Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1A
Product Range
ERJ-2G Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ERJ2GE0R00X
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001