Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.416 |
100+ | €0.263 |
500+ | €0.237 |
1000+ | €0.214 |
2500+ | €0.205 |
5000+ | €0.196 |
Product Information
Product Overview
ERJ-D1 series ERJ-D type low TCR high power current sensing chip resistors achieve high power and low TCR using a wide terminal electrode structure and original materials. These resistors are suitable for small size/high power current detection and their low TCR enables high accuracy of current detection. These resistors are AEC-Q200 Compliant and offer IEC 60115-8, JIS C 5201-8 and EIAJ RC-2134B reference standards ensuring optimal quality and reliability. Recommended applications are automotive electronic circuits including ECUs (electrical control unit), anti-lock breaking systems and air-bag systems, current sensing for power supply circuits in a variety of equipment.
- Low TCR high power chip resistors (wide terminal type)
- Achieved high power and low TCR using wide terminal electrode structure and original material
- Suitable for small size/high power current detection
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
Technical Specifications
0.047ohm
1020 [2550 Metric]
± 1%
± 100ppm/°C
5mm
-55°C
AEC-Q200
ERJ-D1 Series
2W
Thick Film
2.5mm
0.6mm
155°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate