Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV07D820
Order Code1845414
Product RangeV
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC65V
Product RangeV
Clamping Voltage Vc Max135V
Varistor Case StyleDisc 7mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs1.75kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)7J
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Alternatives for ERZV07D820
1 Product Found
Technical Specifications
Voltage Rating VAC
50V
Product Range
V
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.75kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
65V
Clamping Voltage Vc Max
135V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
7J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000474
Product traceability