Print Page
1.703 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
10+ | €1.020 |
25+ | €0.961 |
50+ | €0.845 |
100+ | €0.809 |
Price for:Each
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE20D321
Order Code2079605
Product RangeESE20D
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeESE20D
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Voltage DC Nom14V
Contact Current Max100mA
Pushbutton Actuator StyleSquare
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC14V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ESE20D321 is a single-pole single-throw (SPST) momentary Push Switch used as secondary power switch for lower voltage consumer product.
- User-friendly tactile feedback when operated
- Long over-travel
Applications
Consumer Electronics
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Contact Current Max
100mA
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
14V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Product Range
ESE20D
Contact Configuration
SPST-NO
Contact Voltage DC Nom
14V
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086