Print Page
632 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.640 |
50+ | €0.596 |
100+ | €0.532 |
250+ | €0.493 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The ESE24MV1T is a single-pole single-throw (SPDT) 2W Detector Switch with high reliability using sliding mechanical contacts. This vertical-mount type is for reflow soldering.
- Bidirectional operation
- Auto-return to midpoint type
- 500mΩ Maximum initial contact resistance
- 100MΩ Minimum insulation resistance at 100VDC
- 100VAC for 1 minute Dielectric withstanding voltage
- 350mN Maximum operating force (full travel)
Applications
Industrial
Technical Specifications
Product Range
ESE24
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPDT
Contact Current Max
10mA
External Height
5.6mm
External Depth
7.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001