Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M150KVK
Order Code2545727
Product RangePCC-M0840M-LP Series
Technical Datasheet
168 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.782 |
50+ | €0.559 |
100+ | €0.527 |
250+ | €0.487 |
500+ | €0.460 |
1000+ | €0.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M150KVK
Order Code2545727
Product RangePCC-M0840M-LP Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.8A
Inductor Construction-
Saturation Current (Isat)7.7A
Power Inductor Case8.5mm x 8mm x 4mm
Product RangePCC-M0840M-LP Series
Inductor Case / Package-
DC Resistance Max0.0605ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Specifications
Inductance
15µH
Inductor Construction
-
Power Inductor Case
8.5mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
7.7A
Product Range
PCC-M0840M-LP Series
DC Resistance Max
0.0605ohm
Product Length
8.5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability