Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M470KFM
Order Code2965287
Product RangePCC-M0748M-LE Series
Technical Datasheet
234 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.782 |
50+ | €0.559 |
100+ | €0.527 |
250+ | €0.487 |
500+ | €0.460 |
1000+ | €0.418 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M470KFM
Order Code2965287
Product RangePCC-M0748M-LE Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangePCC-M0748M-LE Series
Inductor Case / Package-
DC Resistance Max0.1635ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7mm
Product Height4.8mm
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
PCC-M0748M-LE Series
DC Resistance Max
0.1635ohm
Product Length
7.4mm
Product Height
4.8mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability