Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R0YSC
Order Code3890125
Product RangePCC-M1050MS Series
Technical Datasheet
770 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
50+ | €0.944 |
100+ | €0.767 |
250+ | €0.753 |
500+ | €0.669 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R0YSC
Order Code3890125
Product RangePCC-M1050MS Series
Technical Datasheet
Inductance1.9µH
RMS Current (Irms)29.8A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M1050MS Series
Inductor Case / Package-
DC Resistance Max0.0049ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.9µH
Inductor Construction
Shielded
Product Range
PCC-M1050MS Series
DC Resistance Max
0.0049ohm
Product Length
10.9mm
Product Height
5mm
RMS Current (Irms)
29.8A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability