Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVM3YSX50B53
Order Code1849800
Product RangeEVM-3Y Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVM3YSX50B53
Order Code1849800
Product RangeEVM-3Y Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance5kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangeEVM-3Y Series
Power Rating150mW
Resistance Tolerance± 25%
Temperature Coefficient± 250ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length3.1mm
Product Width3.75mm
Product Height1.55mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
EVM-3Y Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
3 mm Square
Product Length
3.1mm
Product Height
1.55mm
Operating Temperature Max
-
MSL
-
Element Material
Cermet
Track Resistance
5kohm
No. of Turns
1Turns
Power Rating
150mW
Temperature Coefficient
± 250ppm/°C
Resistor Case / Package
SMD
Product Width
3.75mm
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
Product traceability