Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEX-14A.
Order Code4521687
Product RangeEX-10 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-14A.
Order Code4521687
Product RangeEX-10 Series
Technical Datasheet
Sensor Output TypeNPN
Sensing Range Max25mm
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Output Current50mA
Product RangeEX-10 Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for EX-14A.
1 Product Found
Technical Specifications
Sensor Output Type
NPN
Supply Voltage DC Min
12V
Output Current
50mA
SVHC
No SVHC (17-Dec-2014)
Sensing Range Max
25mm
Supply Voltage DC Max
24V
Product Range
EX-10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536