Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEX-32A-PN
Order Code2776695
Product RangeEX-30 Series
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €98.000 |
5+ | €93.550 |
10+ | €89.090 |
25+ | €87.310 |
50+ | €85.530 |
Price for:Each
Minimum: 1
Multiple: 1
€98.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-32A-PN
Order Code2776695
Product RangeEX-30 Series
Technical Datasheet
Sensor TypeThreaded Miniature Photoelectric Sensors
Sensing Distance Max50mm
Sensing Range Max50mm
Sensing MethodDiffuse Reflective
Supply Voltage DC Min12V
Sensor Output TypePNP
Output TypePNP Open Collector
Supply Voltage DC Max24V
Product RangeEX-30 Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light SourceRed LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The EX-32A-PN is a threaded miniature Photoelectric Sensor with PNP open-collector transistor output. The diffuse reflective sensor features Light-ON output operation. It provides output short-circuit protection. The orange LED lights up when the output is ON. The green LED lights up under stable light received condition or stable dark condition.
- Continuously variable sensitivity adjuster
- Red LED emitting element (modulated)
- Nickel plated die-cast zinc enclosure
- Acrylic lens
- Polycarbonate enclosure cover
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Threaded Miniature Photoelectric Sensors
Sensing Range Max
50mm
Supply Voltage DC Min
12V
Output Type
PNP Open Collector
Product Range
EX-30 Series
Supply Voltage Min
12VDC
Light Source
Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
50mm
Sensing Method
Diffuse Reflective
Sensor Output Type
PNP
Supply Voltage DC Max
24V
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02